PTR Hartmann 54191030051F Spring-loaded Terminal 3-Pin 0.75mm² Pebble Grey

MPN
54191030051F
Brand
PTR
EAN-13
2050001585080
Order Code
06-2895
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The PTR Hartmann 54191030051F is a spring-loaded terminal designed for printed circuit boards with a wire cross-section of 0.75 mm² and accommodates 3 pins. This pebble grey connector is ideal for secure and reliable electrical connections in compact electronic devices. Typically used in electronics assembly, it ensures robust screw terminal connectivity in various applications.
Pitch 2.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 12.00mm
Length 9.00mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/3KDVP-2.5
No. of Levels 1
Number of pins 3
Pins per row 3
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 16.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot