PTR Hartmann 54191020051F Terminal Spring-Loaded 0.75 mm² 2 Pin Grey

Image Representative of Range

PTR Hartmann 54191020051F Terminal Spring-Loaded 0.75 mm² 2 Pin Grey

MPN
54191020051F
Brand
PTR
EAN-13
2050001585073
Order Code
06-2894
Country of Origin
Tunisia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The PTR Hartmann Spring-loaded terminal, model 54191020051F, features 0.75 mm² wiring capacity with two pins and is coloured pebble grey. Manufactured by PTR Hartmann, this screw terminal block is ideal for connecting wires on printed circuit boards. It is typically used in electronic and electrical applications for secure and reliable connections.
Pitch 2.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination Screwless
AWG (min.) 26
Colour Grey
Contact Material Bronze
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.50mm
Current Rating 2A
Factory colour Pebble grey
Height 12.00mm
Length 6.50mm
Maximum Wire Size AWG 20
Min. stripping length 9mm
Misc Attribute AK4191/2KDVP-2.5
No. of Levels 1
Number of pins 2
Pins per row 2
Series AK4191
Stripping length (max.) 9mm
Type Spring-loaded terminal
Voltage Rating 300V
Width 16.60mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot