PTR Hartmann 50692080021E Screw Terminal 0.75 mm² 8 Pins Green 1pc

Image Representative of Range

PTR Hartmann 50692080021E Screw Terminal 0.75 mm² 8 Pins Green 1pc

MPN
50692080021E
Brand
PTR
EAN-13
2050001584687
Order Code
06-2825
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The PTR Hartmann 50692080021E is a green screw terminal with a capacity of 0.75 mm² and has 8 pins. Manufactured by PTR Hartmann, this PCB connector is ideal for securely attaching wires to printed circuit boards. Common applications include use in electronic devices and equipment for signal and power supply connections.
Pitch 2.54mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 12.00mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/8-2.54-V-GRÜN
No. of Levels 1
Number of pins 8
Pins per row 8
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 20.72mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot