PTR Hartmann 50692060021E Screw Terminal 6 Pins 0.75mm² Green 1pc

Image Representative of Range

PTR Hartmann 50692060021E Screw Terminal 6 Pins 0.75mm² Green 1pc

MPN
50692060021E
Brand
PTR
EAN-13
2050001584663
Order Code
06-2823
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

PTR Hartmann manufactures the 50692060021E screw terminal, designed for printed circuit boards. It features a 0.75 mm² cross-sectional area, with six pins, and is green in colour. This type of PCB connector is typically used for secure electrical connections in electronic devices.
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 12.00mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/6-2.54-V-GRÜN
No. of Levels 1
Number of pins 6
Pins per row 6
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 15.64mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot