PTR Hartmann 50692040021E Screw Terminal 4 Pins 0.75mm² Green

Image Representative of Range

PTR Hartmann 50692040021E Screw Terminal 4 Pins 0.75mm² Green

MPN
50692040021E
Brand
PTR
EAN-13
2050001584649
Order Code
06-2821
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,916 in stock

The PTR Hartmann 50692040021E is a screw terminal block designed for printed circuit boards, accommodating a wire size of 0.75 mm² with four pins. It features a green housing and is suited for secure electrical connections in electronic assemblies. Typically, this component is used for safely connecting wiring in various electronic devices and equipment.
Pitch 2.54mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 18 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 30
Colour Green
Contact Material Brass
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.14mm²
CS 2.54mm
Current Rating 7A
Factory colour Green
Height 10.56mm
Length 6.50mm
Maximum Wire Size AWG 18
Min. stripping length 4mm
Misc Attribute AKZ692/4-2.54-V-GRÜN
No. of Levels 1
Number of pins 4
Pins per row 4
Series AKZ692
Stripping length (max.) 4mm
Type Screw terminal
Voltage Rating 150V
Width 12.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot