PTR Green 12A PCB Screw Connectors 7.62mm Pitch

PTR Brand: PTR

Solderable 12A screw connector terminal blocks with lifting principle from PTR, 7.62mm pitch, available in a range of sizes from 2-pole to 12-pole.

  • Colour green
  • Wire size 22 to 12 AWG
  • Nominal voltage 400V
Description Image Product Buy Pricing (Ex VAT) Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Maximum Temperature Min. temperature Type
PTR 50960020021E 2-Way PCB Screw Connector 7,62mm 12A
PTR 50960020021E 2-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8006
MPN: 50960020021E

Order in multiples of 5


Despatched within 4 working days - 334 in stock
10+ £0.576
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960040021E 4-Way PCB Screw Connector 7,62mm 12A
PTR 50960040021E 4-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8008
MPN: 50960040021E

Order in multiples of 5


Despatched within 4 working days - 424 in stock
5+ £1.17
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960050021E 5-Way PCB Screw Connector 7,62mm 12A
PTR 50960050021E 5-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8009
MPN: 50960050021E

Order in multiples of 5


Despatched within 4 working days - 60 in stock
5+ £1.24
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960050021D 6-Way PCB Screw Connector 7,62mm 12A
PTR 50960050021D 6-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8010
MPN: 50960060021D

Order in multiples of 5


Despatched within 4 working days - 38 in stock
5+ £1.49
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960080021D 8-Way PCB Screw Connector 7,62mm 12A
PTR 50960080021D 8-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8012
MPN: 50960080021D

Order in multiples of 5


Despatched within 4 working days - 25 in stock
5+ £1.88
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960100021D 10-Way PCB Screw Connector 7,62mm 12A
PTR 50960100021D 10-Way PCB Screw Connector 7,62mm 12A
Standard range
Order code: 50-8013
MPN: 50960100021D

Order in multiples of 5


Despatched within 4 working days - 15 in stock
5+ £2.47
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable
PTR 50960120021D 12-Way PCB Screw Connector 7,62mm 12A
PTR 50960120021D 12-Way PCB Screw Connector 7,62mm 12A
Order code: 50-8014
MPN: 50960120021D
5+ £3.09
Price per unit Ex VAT
Plug, horizontal mount 7.62mm 1 12A Green 12 N/A +105°C -30°C Socket housing cable

Trustpilot