PTR 50960100021D 10-Way PCB Screw Connector 7,62mm 12A

MPN
50960100021D
Brand
PTR
EAN-13
2050000679070
Order Code
50-8013
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 15 in stock

Solderable 12A screw connector terminal block with lifting principle from PTR, 7.62mm pitch, with 10 poles.
  • Colour green
  • Wire size 22 to 12 AWG
  • Nominal voltage 400V
Body Style Plug, horizontal mount
Pitch 7.62mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Reviews

Be the first to submit a review

Trustpilot