PTR 50960120021D 12-Way PCB Screw Connector 7,62mm 12A

MPN
50960120021D
Brand
PTR
EAN-13
2050000679087
Order Code
50-8014

Discontinued


Solderable 12A screw connector terminal block with lifting principle from PTR, 7.62mm pitch, with 12 poles.
  • Colour green
  • Wire size 22 to 12 AWG
  • Nominal voltage 400V
Body Style Plug, horizontal mount
Pitch 7.62mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Trustpilot