PTR 53191021001F, 2-Way PCB Spring Terminal Block 2.5mm 9A

MPN
53191021001F
Brand
PTR
EAN-13
2050000682902
Order Code
50-7966
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 99 in stock

Solderable 9A PCB spring clamp terminal block with spring cage principle from PTR, 2.5mm, with 2 poles.
  • Pitch 2.5 mm
Pitch 2.5mm
No. of Ways 2
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 9A
Maximum Wire Size AWG 20
No. of Levels 1
Number of pins 2
Type Spring-loaded terminal
Voltage Rating 150V

Reviews

Be the first to submit a review

Trustpilot