PTR 51350030001G 3-Way PCB Screw Connector 3.5mm 8A

MPN
51350030001G
Brand
PTR
EAN-13
2050000679377
Order Code
50-7899
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 871 in stock

Pluggable 8A screw connector terminal block from PTR, 3.5mm pitch with 3 poles.
  • Colour grey
  • With wire protection
  • Wire size AWG 28-16
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Current Rating 8A
Colour Grey
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Number of pins 3
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot