PTR 51350020001G 2-Way PCB Screw Connector 3.5mm 8A |
50-7898
|
|
Available to back orderBack order, lead time 11 days
|
20+ £0.212
Price per unit Ex VAT
|
2 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |
PTR 51350030001G 3-Way PCB Screw Connector 3.5mm 8A |
50-7899
|
|
Despatched within 4 working days - 871 in stock
|
20+ £0.313
Price per unit Ex VAT
|
3 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |
PTR 51350040001G 4-Way PCB Screw Connector 3.5mm 8A |
50-7900
|
|
Despatched within 4 working days - 1,811 in stock
|
10+ £0.436
Price per unit Ex VAT
|
4 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |
PTR 51350060001G 6-Way PCB Screw Connector 3.5mm 8A |
50-7901
|
|
Despatched within 4 working days - 227 in stock
|
10+ £0.648
Price per unit Ex VAT
|
6 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |
PTR 51350100001E 10-Way PCB Screw Connector 3.5mm 8A |
50-7902
|
|
Despatched within 4 working days - 37 in stock
|
5+ £0.901
Price per unit Ex VAT
|
10 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |
PTR 51350120001E 12-Way PCB Screw Connector 3.5mm 8A |
50-7903
|
|
Despatched within 4 working days - 27 in stock
|
5+ £1.06
Price per unit Ex VAT
|
12 |
Plug, horizontal mount |
3.5mm |
1 |
8A |
Grey |
16 |
N/A |
Screw terminal |