PTR 50702010201F 5-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50702010201F
Brand
PTR
EAN-13
2050000682056
Order Code
50-2005
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.670
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 167 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.0mm pitch, with 5 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 5
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot