PTR 50700120201D 12-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50700120201D
Brand
PTR
EAN-13
2050000682230
Order Code
50-2010
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 81 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.0mm pitch, with 12 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 12
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot