PTR 50700040213F 4-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50700040213F
Brand
PTR
EAN-13
2050000682247
Order Code
50-2011
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 158 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.08mm pitch, with 4 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 4
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot