PTR 50602030021F 3-Way PCB Screw Terminal Block 3.81mm 13.5A

MPN
50602030021F
Brand
PTR
EAN-13
2050000683176
Order Code
50-7943
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.527
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 54 in stock

Solderable 13.5A screw connector terminal block from PTR, 3.81mm pitch, with 3 poles.
  • With lift principle
  • Colour green
  • Nominal voltage 130V
  • Wire size AWG 30-16
Pitch 3.81mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 16
Number of pins 3
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot