PTR 50550060121G 6-Way PCB Screw Terminal Block 3.5mm 13.5A

MPN
50550060121G
Brand
PTR
EAN-13
2050000684647
Order Code
50-1927
Qty Unit Price (Ex VAT)
10+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 144 in stock

Solder-enabled PCB 13.5A Screw Terminals from PTR, with wire protection, 3.5mm pitch with 6 poles.
  • Vertical mounting
  • Wire size 22-14 AWG
  • Nominal voltage 130V
Pitch 3.5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 16
Number of pins 6
Type Screw terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot