PTR 50500100121E 10-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500100121E
Brand
PTR
EAN-13
2050000684746
Order Code
50-1912
Qty Unit Price (Ex VAT)
10+ £0.576
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 108 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.0mm pitch with 10 poles.
  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 10
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot