PTR 50500040171G 4-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500040171G
Brand
PTR
EAN-13
2050000682742
Order Code
50-8001
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 18 in stock

Solderable PTR 17.5A screw connector terminal block with wire protector, 5mm pitch, with 4 poles.
  • Colour grey
  • Horizontal mounting
  • Wire size 22 to 14 AWG
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 4
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot