PTR 50500020121G 2-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500020121G
Brand
PTR
EAN-13
2050000233128
Order Code
50-1904
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,667 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.0mm pitch with 2 poles.


  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 2
Type Screw terminal

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot