PTR 50350040001F 4-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50350040001F
Brand
PTR
EAN-13
2050000681974
Order Code
50-1841
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 483 in stock

Green solderable PCB 24A screw connectors from PTR, 5.08mm pitch, with 4 poles.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 28 -12
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 4
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot