PTR 50130100001E 10-Way PCB Screw Connector 5.0mm 8A

MPN
50130100001E
Brand
PTR
EAN-13
2050000684609
Order Code
50-1813
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 109 in stock

Plug-in 8A screw terminal with wire protection from PTR, 5.0mm pitch, with 10 poles. Can be used alongside pin strips.
  • Colour grey
  • Operating voltage 250V
  • Wire size AWG 22-14
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 8A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Reviews

Be the first to submit a review

Trustpilot