PTR Grey 8A Screw Connectors 5.0mm

PTR Brand: PTR

Plug-in 8A screw terminals with wire protection from PTR, 5.0mm pitch, available in a range of sizes from 2-pole to 12-pole.

  • Colour grey
  • Cross-section 1.5mm²
  • Made from PA, UL94 V-0
  • Nominal current 8A
  • Operating voltage 250V
  • 5mm pitch
  • Wire size AWG 22-14
  • Can be used alongside pin strips
Description Image Product Buy Pricing (Ex VAT) Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Maximum Temperature Min. temperature Type
PTR 50130022001G 2-Way PCB Screw Connector 5.0mm 8A
PTR 50130022001G 2-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1806
MPN: 50130022001G

Order in multiples of 5


Despatched within 4 working days - 1,119 in stock
20+ £0.223
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable
PTR 50130030001G 3-Way PCB Screw Connector 5.0mm 8A
PTR 50130030001G 3-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1807
MPN: 50130030001G

Order in multiples of 5


Despatched within 4 working days - 351 in stock
20+ £0.334
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable
PTR 50130040001G 4-Way PCB Screw Connector 5.0mm 8A
PTR 50130040001G 4-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1809
MPN: 50130040001G

Order in multiples of 5


Despatched within 4 working days - 586 in stock
10+ £0.468
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable
PTR 50130050001G 5-Way PCB Screw Connector 5.0mm 8A
PTR 50130050001G 5-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1808
MPN: 50130050001G

Order in multiples of 5


Despatched within 4 working days - 472 in stock
10+ £0.505
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable
PTR 50130060001G 6-Way PCB Screw Connector 5.0mm 8A
PTR 50130060001G 6-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1810
MPN: 50130060001G

Order in multiples of 5


Despatched within 4 working days - 291 in stock
10+ £0.687
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable
PTR 50130100001E 10-Way PCB Screw Connector 5.0mm 8A
PTR 50130100001E 10-Way PCB Screw Connector 5.0mm 8A
Standard range
Order code: 50-1813
MPN: 50130100001E

Order in multiples of 5


Despatched within 4 working days - 109 in stock
5+ £1.05
Price per unit Ex VAT
Plug, horizontal mount 5mm 1 8A Grey 12 N/A +105°C -30°C Socket housing cable

Trustpilot