PTR 50110030070F 3-Way PCB Screw Terminal Block 7.5mm 24A

MPN
50110030070F
Brand
PTR
EAN-13
2050000166419
Order Code
50-8024
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 186 in stock

Solderable 24A PCB screw terminal blocks from PTR, 7.5mm pitch, with wire protection, with 2 poles.


  • Colour grey
  • Vertical mounting
  • Wire size AWG 22-14
  • Nominal voltage 500V
Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 3
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot