PTR 24A PCB Screw Terminal Blocks 7.5mm Pitch

PTR Brand: PTR

Solderable 24A PCB screw terminal blocks from PTR, 7.5mm pitch, with wire protection, available in 2-pole and 3-pole versions.

  • Colour grey
  • Vertical mounting
  • Wire size AWG 22-14
  • Nominal voltage 500V
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Pitch Mounting Type Wire Gauge (AWG) Wire Termination Colour Maximum Wire Size AWG Type
PTR 50110030070F 3-Way PCB Screw Terminal Block 7.5mm 24A
PTR 50110030070F 3-Way PCB Screw Terminal Block 7.5mm 24A
Standard range
Order code: 50-8024
MPN: 50110030070F

Order in multiples of 5


Despatched within 4 working days - 186 in stock
20+ £0.292
Price per unit Ex VAT
3 3 7.5mm Through Hole 22 to 14AWG Screw, Wire Protector Grey 14 Screw terminal
PTR 50110020070F 2-Way PCB Screw Terminal Block 7.5mm 24A
PTR 50110020070F 2-Way PCB Screw Terminal Block 7.5mm 24A
Standard range
Order code: 50-8025
MPN: 50110020070F

Order in multiples of 5


Despatched within 4 working days - 78 in stock
25+ £0.193
Price per unit Ex VAT
2 2 7.5mm Through Hole 22 to 14AWG Screw, Wire Protector Grey 14 Screw terminal

Trustpilot