PTR 50110020070F 2-Way PCB Screw Terminal Block 7.5mm 24A

MPN
50110020070F
Brand
PTR
EAN-13
2050000166495
Order Code
50-8025
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 132 in stock

Solderable 24A PCB screw terminal blocks from PTR, 7.5mm pitch, with wire protection, with 2 poles.
  • Colour grey
  • Vertical mounting
  • Wire size AWG 22-14
  • Nominal voltage 500V
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 2
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot