PTR 130004 SMC-D Coded Rotary Switch Decimal 0-9, 10 Positions

MPN
130004
Brand
PTR
EAN-13
2050000223723
Order Code
12-8053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.56 £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The PTR Hartmann 130004 SMC-D-111-AK-2 is a coded rotary switch with 10 decimal positions, suitable for applications requiring precise code selection. It features a compact design with dimensions of 7.62x24mm, making it ideal for space-constrained electronic components. This switch is commonly used in various electronic devices for manual input or control settings.
Type Coded rotary switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Actuator Type Code
Coding Decimal
Height 24mm
Misc Attribute 1 SMC-D-111-AK-2
Misc Attribute 2 Decimal
Operating Voltage ≤ 40V
Print motif 0-9
Standby current 1A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +80 ºC°C
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot