Proxxon Industrial 23134 Microspeeder Ratchet Spanner 12mm

MPN
23134
Brand
Proxxon
EAN-13
4006274231344
Order Code
50-4337
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 12mm ratchet spanner with shaft made from chrome-plated Chrome Vanadium steel with a satin finish.
  • 72-tooth ratchet ring made from high-alloy steel
  • Each ratchet click is equivalent to just 5°
  • Torque produced exceeds DIN/ ISO standards
  • Ratchet end is offset by 15° to enable use on flat surfaces
  • Lever reversible for clockwise/counter-clockwise operation
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Length Not Specified

Reviews

Be the first to submit a review

Trustpilot