Proxxon Industrial 23107 Super Safety And Specialty Bit Set - 75 Piece

MPN
23107
Brand
Proxxon
EAN-13
4006274231078
Order Code
55-0032
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.66 £56.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

If it's fixed with a screw the chances are this 75-piece set from Proxxon Industrial will have the tool required to tighten or loosen it. Made from chrome-molybdenum-silicon-manganese-vanadium alloy special steel and supplied in a powder coated solid steel case, these ¼in bits can tackle a variety of special screws including Tri-Wing and TORX.


  • Bits in standard length (25mm) and extra long for tapped blind holes (80mm)
  • Screwdriver with positive spring-sleeve holder for bits
  • Magnetic holder for work with electric screwdriver or drill
  • Adaptor with male square and male hex drive and matching attachment with female square and female hex drive
  • All parts clearly marked
  • Manufacturer's part 23107

Set includes: Deep hole hexagonal socket bits with 80mm internal boring, 4mm and 5mm; deep hole claw spanner bits 80mm, 6 and 8; deep hole cross recess bits PH 1 and PH 2; deep hole slotted bits 3mm and 5.5mm; deep hole Tri-Wing bits 80mm, TW 1, TW 2 and TW 3; external square bit 25mm SQ 00, SQ 01, SQ 02 and SQ 03; 3 clutch inserts 25mm C1, C2 and C3; 6 hexagonal socket bits with internal boring 25mm 2mm to 4mm; 5 claw spanner bits 25mm No. 4 to No. 12; XZN multiple teeth bits 25mm, size 5, 6 and 8; 7 common bits 25mm (PH, PZ and slotted screws); TORQ SET bits 25mm, TS6, TS8 and TS 10; 5 Tri-Wing bits 25mm, TW 1 to TW 5; 7 hexagonal socket bits with 25mm internal boring, from 2mm to 8mm; 12 TORX® bits with 25mm internal boring, T BO 5 to T BO 40; 4 TORX® bits with 80mm internal boring, T BO 10, T BO 15, T BO 20 and T BO 30.

Type Bit set
Blade Type Various
Drive Type 1/4" Hex
Material Steel
Number of Pieces 75

Reviews

Be the first to submit a review

Trustpilot