Proxxon Industrial 22606 Flex-Dot Slotted/Pozi Screwdriver Set - 6 Piece

MPN
22606
Brand
Proxxon
EAN-13
4006274226067
Order Code
55-0011
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 6-piece set from the Proxxon Industrial Flex-Dot series includes 4 slotted and 2 Pozidriv screwdrivers.
  • Ergonomic design
  • Rounded two-component handle
  • Shafts made of chrome-silicon-manganese-molybdenum alloy steel
  • Sizes laser marked on blades
  • Oil and acid resistant special rubber-coated grip
  • Machined black tip for maximum precision
  • Manufacturer's part 22606

Set includes: slotted blades 3mm, 4mm, 5.5mm and 6.5mm: Pozidriv blades PZ 1 and PZ 2.
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Drive Type(s) Pozidriv, slotted

Reviews

Be the first to submit a review

Trustpilot