Proxxon 28978 Micromot Sanding Sleeve Mandrel Grit 120 Dia14x13mm 10pieces

Image Representative of Range

Proxxon 28978 Micromot Sanding Sleeve Mandrel Grit 120 Dia14x13mm 10pieces

MPN
28 978
Brand
Proxxon
EAN-13
4006274289789
Order Code
12-7974
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.00 £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Proxxon Micromot 28 978 is a sanding sleeve with a mandrel, measuring 14 mm in diameter and 13 mm in length, and featuring a grit size of 120. This grinding accessory comes in a pack of 10 pieces, ideal for detailed sanding and finishing tasks. Typical applications include precise grinding and smoothing of wood, metal, and plastic surfaces.
Type Sanding sleeve
Diameter 14mm
Dim (Ø x L) 14 mm x 13 mm
Grinding area (details) (L x Ø) 13 x 14mm
Grit Size 120
Length 13mm
Material (details) Normal corundum
Shank Diameter 3.0mm

Reviews

Be the first to submit a review

Trustpilot