Proxxon 28812 Micromot Cutting Discs Synthetic Resin Bound

Image Representative of Range

Proxxon 28812 Micromot Cutting Discs Synthetic Resin Bound

MPN
28 812
Brand
Proxxon
EAN-13
4006274288126
Order Code
12-7956
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Proxxon Micromot manufactures the 28 812 Corundum Cutting Discs. These straight cutting discs are known for their durability and precision. They are typically used for detailed cutting tasks in model building and precision engineering.
Type Cutting Discs
Diameter (Ø) 22mm
Bore Size 1.8mm
Material Suitability For metals (including steel), plastic and wood.
Thickness 0.7

Reviews

Be the first to submit a review

Trustpilot