Proxxon 28809 Micromot Cutting Discs Aluminium Oxide Reinforced 50 pieces

Image Representative of Range

Proxxon 28809 Micromot Cutting Discs Aluminium Oxide Reinforced 50 pieces

MPN
28 809
Brand
Proxxon
EAN-13
4006274288096
Order Code
12-7954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Proxxon Micromot manufactures the 28 809 Aluminium Oxide Cutting Discs with Reinforcement, known for their durability and strength. These cutting discs are characterised by their reinforced aluminium oxide composition, offering longevity and effective cutting capabilities. Typically, they are used in precision tasks involving metal, plastic, or wood.
Type Cutting Discs
Diameter (Ø) 22mm
Bore Size 1.8mm
Quantity 50
Material Suitability Alloyed and unalloyed steels, stainless steels and non-ferrous metals
Misc Attribute Aluminium-oxide with fabric construction
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot