Proxxon 28680 EP/E Orbital Polisher 230V 800-2800 RPM Case Included

Order Code:

10-3155

Brand: Proxxon MPN: 28680 EAN-13: 4006274286801
Qty Unit Price (Ex VAT)
1+ £151.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Proxxon manufactures the EP/E 28680 Random orbital polisher for efficient and precise polishing tasks. Featuring variable speeds from 800 to 2800 U/min, it's suitable for delicate surfaces and demanding polishing jobs alike. This tool is typically used in automotive work, woodworking, and metal finishing applications.
Type Random orbital polisher
Voltage 230V
Length 270mm
Rotational speed (max.) 2800 U/min
Rotational Speed (min.) 800 U/min
Rotational speed range 800 - 2800 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot