Proxxon 28652 Micromot Replacement Cutting Disc Set Teeth Neatly Ground

Image Representative of Range

Proxxon 28652 Micromot Replacement Cutting Disc Set Teeth Neatly Ground

MPN
28 652
Brand
Proxxon
EAN-13
4006274286528
Order Code
12-7946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Proxxon Micromot 28 652 is a replacement cutting disc designed for the MICRO Cutter MIC. This circular saw blade is known for its precision and durability, making it ideal for intricate cutting tasks. It is typically used for detailed work in model building and fine crafting applications.
Type Circular saw blade
(Ø) 23mm
Bore Ø 2.6mm
Circular saw blade size 23 x 2.6 x 0.3 mm
Material Spring steel
Material (details) Made of spring steel (Hardened 55 HRC)
Misc Attribute Set teeth and neatly ground
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot