Proxxon 28557 Cutting Disc 50mm For Glass Ceramics Tiles Cutting

MPN
28557
Brand
Proxxon
EAN-13
4006274285576
Order Code
10-3152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Proxxon 28557 is a versatile cutting and sectioning disc designed for precision work. This 50 mm disc is suitable for cutting glass, ceramics, and tiles. It is ideal for detailed applications in hobby and craft projects.
Type Cutting Discs
Diameter 50mm
Bore Size 10mm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot