Proxxon 28536 Micromot Belt Sander 80W 10x110mm Case Included

Image Representative of Range

Proxxon 28536 Micromot Belt Sander 80W 10x110mm Case Included

MPN
28536
Brand
Proxxon
EAN-13
4006274285361
Order Code
12-7994
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Proxxon Micromot BS/E 28536 belt sander features an 80 W motor with a belt size of 10 x 330 mm, making it ideal for precision sanding tasks. With a compact design, it is perfect for sanding in tight spaces or on delicate surfaces. This tool is commonly used for fine detail work, including model-making and small-scale woodwork.
Type Belt sander
Abrasive surface area 10 x 110 mm
Belt length 330mm
Belt width 10mm
Length 350mm
Tape speed 220 - 450 m/min
Weight 650g

Reviews

Be the first to submit a review

Trustpilot