Proxxon 28534 Micromot Jigsaw 100W; Cuts Wood Metal PCB with Speed Control

MPN
28534
Brand
Proxxon
EAN-13
4006274285347
Order Code
06-2810
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.00 £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Proxxon Micromot STS 12/E Jigsaw 28534 is a compact and precise power tool with a 100 W motor. It is primarily used for detailed cutting tasks on various materials such as wood and plastic. Typical applications include model making, intricate design work, and hobbyist projects where precision is crucial.
Voltage 12 - 18V
Type Jigsaw
Power 100W
Strokes Per Minute 5000 /min
Cutting depth (max.) (steel) 2.5mm
Cutting depth (max.) (wood) 10mm
Dim (L x W x H) 180 x 40 x 70 mm
Height 70mm
Length 180mm
Upstroke (max.) 6mm
Weight 480g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot