Proxxon 28530 Micromot Jigsaw 80W Die-Cast Zinc Variable Speed

Image Representative of Range

Proxxon 28530 Micromot Jigsaw 80W Die-Cast Zinc Variable Speed

MPN
28530
Brand
Proxxon
EAN-13
4006274285309
Order Code
12-7993
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Proxxon Micromot STS/E Jigsaw 28530 is a versatile 80 W power jigsaw that comes with accessories and a convenient case. It is ideal for precision cutting tasks in wood, plastic, and metal. This tool is perfect for hobbyists and model makers requiring accurate and detailed work.
Type Jigsaw
Power 100w
Strokes Per Minute 4500 /min
Cutting depth (max.) (steel) 3mm
Cutting depth (max.) (wood) 12mm
Length 230mm
Max. cutting depth Wood up to 12 mm, printed circuit boards up to 5 mm and non-ferrous metal up to 3mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot