Proxxon 28514 Multifunction Tool 40W Quick Chuck Quiet Durable

MPN
28514
Brand
Proxxon
EAN-13
4006274285149
Order Code
10-3150
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Proxxon 60/EF 28514 Multifunction tool is a versatile 40 W multi-purpose power tool. It is ideal for sanding, carving, and polishing tasks. This compact tool is perfect for precise work in model making and DIY projects.
Type Multifunction tool
Power 40W
Idle speed 5000 - 20000 U/min
Length 220mm
Tool Holder Collets
Weight 230g

Reviews

Be the first to submit a review

Trustpilot