Proxxon 28500 Micromot 60 40W Precision Tool with Variable Speed Control

Image Representative of Range

Proxxon 28500 Micromot 60 40W Precision Tool with Variable Speed Control

MPN
28 500
Brand
Proxxon
EAN-13
4006274285002
Order Code
12-7934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £29.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Proxxon Micromot 60 28 500 multifunction tool is a versatile power tool with a 40 W motor. Ideal for precision tasks such as drilling, sanding, and engraving, it is perfect for model builders and delicate craft work. This compact and lightweight tool allows users to perform a variety of functions with ease.
Type Multifunction tool
Idle speed 20000 U/min
Length 220mm
Power 40W
Rotational speed range 20000 RPM
Tool Holder Collets
Voltage 12 - 18V
Weight 230g

Reviews

Be the first to submit a review

Trustpilot