Proxxon 28006 Micromot Microfaser Polishing Disc 100mm Soft Finish

Image Representative of Range

Proxxon 28006 Micromot Microfaser Polishing Disc 100mm Soft Finish

MPN
28006
Brand
Proxxon
EAN-13
4006274280069
Order Code
12-7984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Proxxon Micromot 28006 Microfaser-Polishing buff is a 15-ply microfibre polishing pad with a 100 mm diameter, designed for precision polishing tasks. Manufactured by Proxxon Micromot, it is known for its durability and effectiveness on various surfaces. Typical applications include polishing delicate materials and achieving a high sheen on metals and plastics.
Type Polisher
Diameter 100mm
Dim (Ø) 100mm

Reviews

Be the first to submit a review

Trustpilot