Proxxon 28 485 Micromot LBS/E Multifunction Tool 100W with Case

Image Representative of Range

Proxxon 28 485 Micromot LBS/E Multifunction Tool 100W with Case

MPN
28 485
Brand
Proxxon
EAN-13
4006274284852
Order Code
12-7932
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £100.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Proxxon Micromot LBS/E 28 485 is a multifunction tool with a 100-watt power capability designed for precision tasks. It is versatile and suitable for drilling, sanding, and various other intricate jobs. Ideal for hobbyists and model makers, this mini drilling machine comes in a convenient case for easy storage and transport.
Type Multifunction tool
Idle speed 5000 - 20000 U/min
Length 300mm
Power 100W
Rotational speed range 5000 - 20000 U/min
Tool Holder Collets
Weight 630g

Reviews

Be the first to submit a review

Trustpilot