Proxxon 28 148 Micromot Screwdriver Set 15-Piece Slot/Phillips/Star/Allen

Image Representative of Range

Proxxon 28 148 Micromot Screwdriver Set 15-Piece Slot/Phillips/Star/Allen

MPN
28 148
Brand
Proxxon
EAN-13
4006274281486
Order Code
12-7914
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £35.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

The Proxxon Micromot MICRO electrical and precision engineering screwdriver set includes 15 assorted screwdrivers in slot, Phillips, star, and Allen designs. This high-quality set is ideal for precise and delicate work often required in electrical and precision engineering tasks. Common applications include assembling small electronic devices and repairing sensitive mechanical components.
Type Screwdriver Sets
Number of Pieces 15
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Blade Length 40mm
Material Chromium-nickel-molybdenum alloy
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot