Proxxon 27300 Micromot Cutter: Ultrasonic Precise Ergonomic Versatile

MPN
27300
Brand
Proxxon
EAN-13
4006274273009
Order Code
06-2803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £400.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Proxxon Micromot MICRO-Sonic Cutter MSC ultrasonic knife offers precision and ease in cutting. This tool is ideal for delicate work on soft materials such as plastics, foam, and balsa wood. It is designed for hobbyists and professionals seeking detailed and accurate cuts.
Type Ultrasonic knife
Length 115mm
Operating Voltage 230V
Weight 80g

Reviews

Be the first to submit a review

Trustpilot