Proxxon 27046 Micromot Double-Edged Plane Blade 82mm 2pieces

Image Representative of Range

Proxxon 27046 Micromot Double-Edged Plane Blade 82mm 2pieces

MPN
27046
Brand
Proxxon
EAN-13
4006274270466
Order Code
12-7902
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £19.69 £19.46
10+ £19.06 £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Proxxon Micromot's double-edged plane blade, measuring 82 mm in length, offers sharp and precise cuts for woodworking projects. This pair of high-quality blades, model number 27046, is ideal for smoothing and shaping various wooden surfaces. Designed for compatibility with Proxxon planers, these blades ensure efficient and accurate planing tasks.
Type Double-edged plane blade
Length 82mm

Reviews

Be the first to submit a review

Trustpilot