Proxxon 27044 Micromot AH 80 Jointer 80mm Aluminium Dust Extractor

Image Representative of Range

Proxxon 27044 Micromot AH 80 Jointer 80mm Aluminium Dust Extractor

MPN
27 044
Brand
Proxxon
EAN-13
4006274270442
Order Code
12-7893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The Proxxon Micromot AH 80 Jointer is a compact and precise tool designed for fine woodworking. It features an 80 mm cutter width and includes a dust extractor for cleaner operation. Ideal for small-scale joinery, it is perfect for hobbyists and model makers seeking professional results.
Type Jointer
Battery Included No
Power Not Applicable
Misc Attribute AH 80
Plane width 80mm
Rotational speed 6000 U/min
Rotational speed range 6000 RPM
Swivel range (max.) 45°
Swivel range (range) 45 ° (max)
Table length 400mm
Table width 80mm
Weight 5.5kg

Reviews

Be the first to submit a review

Trustpilot