Proxxon 23970 Industrial Kraft Bit Set 1/2 Steel 500Nm Rim Safe

Image Representative of Range

Proxxon 23970 Industrial Kraft Bit Set 1/2" Steel 500Nm Rim Safe

MPN
23 970
EAN-13
4006274239708
Order Code
12-7874
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Proxxon Industrial Kraft bit set, 1/2" (12.5 mm) 3-piece, is a high-quality hand tool set designed for robust applications. It includes durable bits suitable for use with an impact wrench or hammer screwdriver set to handle demanding tasks like loosening wheel nuts. This versatile bit set is ideal for professionals needing reliable performance in socket wrench applications.
Type Kraft bit set
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 130mm
Material Special steel

Reviews

Be the first to submit a review

Trustpilot