Christmas Opening Hours and Delivery Dates here
Proxxon 23160 Ratchet 1/4 72-Tooth Slim Head Chrome-Vanadium TPR Grip

Image Representative of Range

Proxxon 23160 Ratchet 1/4" 72-Tooth Slim Head Chrome-Vanadium TPR Grip

Order Code:

12-7880

Brand: Proxxon Industrial MPN: 23160 EAN-13: 4006274231603
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 12/01/2026

The Proxxon Industrial 23160 is a forward/reverse ratchet measuring 120 mm in length, designed for 1/4" (6.3 mm) drive sockets. It features easy switching between forward and reverse directions, ideal for precision work in confined spaces. Commonly used in automotive and mechanical applications, it offers reliable performance for tightening and loosening tasks.
Type Forward/reverse ratchet
Length 120mm
Downforce 1/4" (6.3 mm)
Material Chromium-vanadium steel
Number of Teeth 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot