Proxxon 23078 Industrial Bits Metric 1/4 32-Piece Set Durable Design

Image Representative of Range

Proxxon 23078 Industrial Bits Metric 1/4" 32-Piece Set Durable Design

MPN
23078
EAN-13
4006274230781
Order Code
12-7876
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Proxxon Industrial has manufactured a 32-piece metric bit set, model 23078, ideal for precision screwdriving tasks. This handheld tool set includes 1/4-inch bits suitable for various socket wrench applications. Typically used in professional and home workshops, it supports diverse mechanical and assembly projects.
Type Bits
Drive Size 1/4" (6.3 mm)
Function Metric
Material Chromium-vanadium steel
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot