Proxxon 21200 Micromot BSG 220 Drill Sharpener Easy 3-13mm Bit Sharpening

Proxxon 21200 Micromot BSG 220 Drill Sharpener Easy 3-13mm Bit Sharpening

MPN
21200
Brand
Proxxon
EAN-13
4006274212008
Order Code
12-7884
Country of Origin
Japan

Discontinued


The Proxxon Micromot BSG 220 is a precision drill bit sharpener designed for accuracy and reliability. Manufactured by Proxxon, it features adjustable sharpening angles and efficient sharpening of drill bits ranging from 3mm to 13mm. Ideal for both professional workshops and home users, this tool ensures drill bits perform optimally and extend their lifespan.
Type Drill bit sharpener
Power 85W
Grinding disc Ø 50mm
Grinding disc width 13mm
Idle speed 8000 U/min
Recess Diameter 12.7mm
Rotational speed range 8000 U/min
Weight 1.7kg

Trustpilot